The 74HC1G08GW-Q100,125 is a surface mount AND gate from NXP, packaged in a TSSOP. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 6V. The device has a quiescent current of 20uA and is not radiation hardened.
NXP 74HC1G08GW-Q100,125 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC1G08GW-Q100,125 to view detailed technical specifications.
No datasheet is available for this part.