
The 74HC1G08GW-R is a single gate logic device from NXP. It features a propagation delay of 7ns and can operate at supply voltages between 2V and 6V. The device is packaged in a SOT-353 package and is available on tape and reel. It can handle high level output currents of up to -2.6mA and low level output currents of up to 2.6mA. The device is rated to operate at a maximum temperature of 125°C.
NXP 74HC1G08GW-R technical specifications.
| Package/Case | SOT-353 |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC1G08GW-R to view detailed technical specifications.
No datasheet is available for this part.