
This 74HC1G32GW,165 OR gate is a 2-input, 1-output logic device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of -2.6mA and a low level output current of 2.6mA. The device is RoHS compliant and operates at a supply voltage of 5V. It is packaged in a TSSOP package and is available in quantities of 10,000 on tape and reel.
NXP 74HC1G32GW,165 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -2.6mA |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC1G32GW,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
