NXP 74HC1G66GW125 technical specifications.
| Package/Case | TSSOP |
| Frequency | 78MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| On-State Resistance | 70R |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC1G66GW125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
