NXP 74HC221N652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 370ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 5V |
| Technology | CMOS |
| Turn-On Delay Time | 37ns |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC221N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
