NXP 74HC238D652 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Inputs | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC238D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
