
The 74HC244D652 is a dual 4-bit inverting buffer integrated circuit from NXP. It is packaged in a SOIC-14 package and is designed for surface mount applications. The device has a propagation delay of 110ns and operates over a temperature range of -40°C to 125°C. The 74HC244D652 can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. It can source and sink up to 7.8mA of current at high and low logic levels, respectively.
NXP 74HC244D652 technical specifications.
| Package/Case | SOIC |
| Height | 2.45mm |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 110ns |
| Series | 74HC |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC244D652 to view detailed technical specifications.
No datasheet is available for this part.
