
The 74HC245 is an 8-bit inverting transceiver with a maximum operating temperature of 125°C and a supply voltage of 6V. It is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The device has a high level output current of 7.8mA and a low level output current of 7.8mA. It operates over a temperature range of -40°C to 125°C.
NXP 74HC245PW112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC245PW112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
