The 74HC257N652 is a 4-channel multiplexer with 8 independent inputs. It operates over a temperature range of -40°C to 125°C and can supply up to 7.8mA of current. The device is packaged in a DIP and is available in a lead-free version. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V.
NXP 74HC257N652 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Functions | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 19ns |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC257N652 to view detailed technical specifications.
No datasheet is available for this part.