
The 74HC273BQ is a high-speed positive edge trigger flip-flop from NXP. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 5.5V. The device is lead free and RoHS compliant. With a propagation delay of 15ns, it is suitable for high-frequency applications.
NXP 74HC273BQ technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 122MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Edge |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC273BQ to view detailed technical specifications.
No datasheet is available for this part.
