
The 74HC273BQ-G is an 8-bit D-type flip-flop from NXP, packaged in the SOT-764 case. It operates over a temperature range of -40°C to 125°C and can supply up to -5.2mA of high-level output current. The device is designed for single-ended input and is non-inverting in polarity. With a propagation delay of 15ns, this flip-flop is suitable for high-speed applications.
NXP 74HC273BQ-G technical specifications.
| Package/Case | SOT-764 |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC273BQ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
