NXP 74HC27BQ-G technical specifications.
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC27BQ-G to view detailed technical specifications.
No datasheet is available for this part.