NXP 74HC2G00DP-G technical specifications.
| Package/Case | SOT-505 |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G00DP-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
