NXP 74HC2G08DC125 technical specifications.
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 20uA |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G08DC125 to view detailed technical specifications.
No datasheet is available for this part.