
NXP 74HC2G14GW.125 technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Gates | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2.6mA |
| Packaging | Cut Tape |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G14GW.125 to view detailed technical specifications.
No datasheet is available for this part.
