NXP 74HC2G66DC.125 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 70R |
| Operating Supply Current | 40uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G66DC.125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
