NXP 74HC2G66GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Current | 30mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Number of Switches | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G66GT,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
