
The 74HC30DB-T is a single gate logic device with a maximum operating temperature of 125°C. It features a high level output current of -7.8mA and a low level output current of 7.8mA. The device is packaged in a SOT-337 case and is available in tape and reel packaging. It is RoHS compliant and has a propagation delay of 12ns.
NXP 74HC30DB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC30DB-T to view detailed technical specifications.
No datasheet is available for this part.