
The 74HC30PW-T is a single gate logic device with a maximum supply voltage of 6V and minimum supply voltage of 2V. It features a propagation delay of 12ns and a maximum operating temperature of 125°C. The device is packaged in a SOT-402 case and is RoHS compliant. The high level output current is -7.8mA and the low level output current is 7.8mA.
NXP 74HC30PW-T technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC30PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
