NXP 74HC373BQ-G technical specifications.
| High Level Output Current | -7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC373BQ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
