NXP 74HC393N652 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Frequency | 107MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 210ns |
| Reset | Asynchronous |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC393N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
