The 74HC393PW-Q100J is a dual 4-bit counter from NXP, featuring a TSSOP package and surface mount. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 8uA. The counter is designed for use with a 5V supply voltage and can be reset asynchronously. It is not RoHS compliant.
NXP 74HC393PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HC393PW-Q100J to view detailed technical specifications.
No datasheet is available for this part.