NXP 74HC40105D,652 technical specifications.
| Access Time | 12ns |
| Package/Case | SOIC |
| Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC40105D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
