NXP 74HC40105DB112 technical specifications.
| Access Time | 34ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Frequency | 36MHz |
| FWFT Support | No |
| Height | 1.8mm |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Length | 6.4mm |
| Low Level Output Current | 7.8mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 750ns |
| Quiescent Current | 8uA |
| Retransmit Capability | No |
| Series | 74HC |
| Technology | CMOS |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC40105DB112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
