NXP 74HC40105PW-T technical specifications.
| Package/Case | SOT-403 |
| High Level Output Current | -7.8mA |
| Low Level Output Current | 7.8mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC40105PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
