NXP 74HC4020BQ technical specifications.
| Frequency | 109MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4020BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.