NXP 74HC4020BQ-Q100X technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HC4020BQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.