
The 74HC4046ADB-T is a single-channel CMOS oscillator from NXP, packaged in a 2000-unit SSOP package. It operates within a temperature range of -40°C to 125°C and is powered by a 2V to 6V supply voltage. The device is RoHS compliant and suitable for use in 5V systems.
NXP 74HC4046ADB-T technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4046ADB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
