NXP 74HC4051D/S242 technical specifications.
| Package/Case | SO |
| Dual Supply Voltage | 2.5V |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HC4051D/S242 to view detailed technical specifications.
No datasheet is available for this part.