NXP 74HC4052BQ-G technical specifications.
| Bandwidth | 180MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4052BQ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
