The 74HC4053BQ-G is a 6-channel analog switch from NXP, operating within a temperature range of -40°C to 125°C. It has a maximum power dissipation of 500mW and a propagation delay of 4ns. This device is designed to work with a 5V operating supply voltage and consumes 16uA of current. It is available in a TSSOP-16 package, supplied on tape and reel in quantities of 3000.
NXP 74HC4053BQ-G technical specifications.
| Bandwidth | 170MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 6 |
| Operating Supply Current | 16uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4053BQ-G to view detailed technical specifications.
No datasheet is available for this part.
