The 74HC4094DB-T is a single 3-state 10-output shift register from NXP, packaged in a SOT-338 case. It operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 6V. The device features a propagation delay of 33ns and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 2000 units. The 74HC4094DB-T is a logic function device with a single input line and 10 output lines, suitable for use in a variety of digital circuit applications.
NXP 74HC4094DB-T technical specifications.
| Package/Case | SOT-338 |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4094DB-T to view detailed technical specifications.
No datasheet is available for this part.
