NXP 74HC423BQ,115 technical specifications.
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC423BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
