NXP 74HC4316D,653 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| On-State Resistance | 240R |
| Operating Supply Current | 1nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4316D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
