The 74HC4316D652 is a quad single-pole single-throw switch from NXP, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and has an on-state resistance of 240 ohms. The device is lead-free and available in quantities of 1000, packaged in rail or tube packaging.
NXP 74HC4316D652 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| On-State Resistance | 240R |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | 74HC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 10V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4316D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.