NXP 74HC4538U,029 technical specifications.
| Package/Case | DIE |
| High Level Output Current | -5.2mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4538U,029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.