
The 74HC540DB,118 is an 8-channel 3-state buffer/inverter from NXP, featuring a CMOS technology and a 5V operating supply voltage. It has a propagation delay of 240ns and a turn-on delay time of 17ns. The device is available in a 1000-piece tape and reel packaging, with a RoHS compliance. It operates over a temperature range of -40°C to 125°C, with a quiescent current of 8uA and a high level output current of -7.8mA.
NXP 74HC540DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 240ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC540DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
