NXP 74HC541PW118 technical specifications.
| Frequency | 21MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 8uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HC541PW118 to view detailed technical specifications.
No datasheet is available for this part.