NXP 74HC574D652 technical specifications.
| Package/Case | SOIC |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Output Current | 7.8mA |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Supply Voltage-Nom | 6V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC574D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
