NXP 74HC574PW112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 133MHz |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC574PW112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
