NXP 74HC58DT technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC58DT to view detailed technical specifications.
No datasheet is available for this part.