
The 74HC590 is an 8-bit counter with a positive edge trigger and 3-state output. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 5V. The counter is packaged in a TSSOP package and is available in a tape and reel format. The device is RoHS compliant and features a propagation delay of 140ns.
NXP 74HC590PW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 140ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 230ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC590PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
