
The 74HC597D652 is an 8-bit unidirectional shift register from NXP, featuring a 74HC series technology and a SO package. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The device is lead-free and has a gold contact plating. It has a propagation delay of 30ns and a turn-on delay time of 375ns, with a quiescent current of 8uA.
NXP 74HC597D652 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 375ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC597D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
