
The NXP 74HC73DB is a dual non-inverting flip-flop with two input lines and one output line. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 6V. The device has a propagation delay of 16ns and is RoHS compliant. It is packaged in a SOT-337 package and is available in quantities of 78 per rail/Tube.
NXP 74HC73DB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC73DB to view detailed technical specifications.
No datasheet is available for this part.