
The 74HC73DB-T is a dual flip-flop IC from NXP, featuring a SOT-337 package and operating within a -40 to 125°C temperature range. It has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device has a propagation delay of 16ns and is RoHS compliant. It is available in a tape and reel packaging with 2000 units per package.
NXP 74HC73DB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC73DB-T to view detailed technical specifications.
No datasheet is available for this part.
