NXP 74HC7540D,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 7.8mA |
| Logic Function | Buffer, Inverting, Inverter, Schmitt Trigger |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7540D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
