
The 74HC7541D118 is an 8-channel 8-bit CMOS Schmitt trigger buffer with 3-STATE outputs. It operates over a temperature range of -40°C to 125°C and can supply up to 7.8mA of current. The device is available in a lead-free SO package and is suitable for use in surface mount applications. The 74HC7541D118 is designed to operate with a supply voltage of 2V to 6V and has a quiescent current of 8uA.
NXP 74HC7541D118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 240ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC7541D118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
