
The 74HC75PW is a quad 4-bit bus buffer from NXP, packaged in a TSSOP package and available in quantities of 96. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The buffer has a propagation delay of 11ns and can handle a maximum supply voltage of 6V. It is also lead free and non-inverting.
NXP 74HC75PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 5.2mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC75PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
