The 74HC85D653 is a high-speed bus transceiver from NXP, featuring a SOIC package and surface mount design. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 8uA. The device can handle an operating supply voltage of 6V and has a propagation delay of 33ns. With a high level output current of 5.2mA and low level output current of 5.2mA, it is suitable for various applications. The 74HC85D653 is available in tape and reel packaging with a quantity of 2500 units per reel.
NXP 74HC85D653 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC85D653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.