The 74HC86D652 is a quad XOR/OR gate IC from NXP, packaged in a surface mount SOIC-8 package. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 20ns. The device can handle a maximum supply voltage of 6V and a minimum of 2V, with a maximum output current of 5.2mA. The IC has a height of 1.45mm, length of 8.75mm, and width of 4mm.
NXP 74HC86D652 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 5.2mA |
| Propagation Delay | 20ns |
| Schmitt Trigger Input | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC86D652 to view detailed technical specifications.
No datasheet is available for this part.
